Part Details for RPC1210JT1M80 by SEI Stackpole Electronics Inc
Results Overview of RPC1210JT1M80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC1210JT1M80 Information
RPC1210JT1M80 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RPC1210JT1M80
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RPC1210JT1M80TR-ND
|
DigiKey | RES 1.8M OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0515 | Buy Now |
|
DISTI #
RPC1210JT1M80
|
Avnet Americas | - Tape and Reel (Alt: RPC1210JT1M80) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0422 / $0.0431 | Buy Now |
|
DISTI #
708-RPC1210JT1M80
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 1210, 1.8 Mohm, 5%, 0.5W RoHS: Compliant | 0 |
|
$0.0460 / $0.0500 | Order Now |
|
|
Onlinecomponents.com | Pulse Withstanding Thick Film Chip Resistor - 1.8 Mohm ±5% - 0.5W - SMD 1210 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0383 / $0.0577 | Buy Now |
|
|
NAC | RESISTOR, PULSE, 1210, 1.8 Mohm, 5%, 0.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0430 / $0.0750 | Buy Now |
US Tariff Estimator: RPC1210JT1M80 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RPC1210JT1M80
RPC1210JT1M80 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RPC1210JT1M80 Part Data Attributes
|
|
RPC1210JT1M80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1210JT1M80
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 2.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1800000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for RPC1210JT1M80
This table gives cross-reference parts and alternative options found for RPC1210JT1M80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC1210JT1M80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMEF1210JT1M80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs RMEF1210JT1M80 |
| WR10W185JQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs WR10W185JQLJ |
| RAT12185JP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs RAT12185JP3 |
| SWR13JWEU1804 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs SWR13JWEU1804 |
| RAT12185JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs RAT12185JTP |
| NQ07W2J0185T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs NQ07W2J0185T5E |
| PWR13JWEU1804NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs PWR13JWEU1804NA |
| AF1210JR-071M8L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 1800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs AF1210JR-071M8L |
| SWR13JVEU1804 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.8e+06ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs SWR13JVEU1804 |
| AF1210JR-131M8L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 1800000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RPC1210JT1M80 vs AF1210JR-131M8L |