Part Details for RPC2512FT64K9 by SEI Stackpole Electronics Inc
Results Overview of RPC2512FT64K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPC2512FT64K9 Information
RPC2512FT64K9 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RPC2512FT64K9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RPC2512FT64K9TR-ND
|
DigiKey | RES, PULSE, 2512, 64.9 KOHM, 1%, Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2260 | Buy Now |
|
DISTI #
RPC2512FT64K9
|
Avnet Americas | RES, PULSE, 2512, 64.9 KOHM, 1%, 1.5W - Tape and Reel (Alt: RPC2512FT64K9) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1602 / $0.1848 | Buy Now |
|
DISTI #
RPC2512FT64K9
|
Avnet Americas | RES, PULSE, 2512, 64.9 KOHM, 1%, 1.5W - Tape and Reel (Alt: RPC2512FT64K9) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1602 / $0.1848 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RPC2512FT64K9 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RPC2512FT64K9
RPC2512FT64K9 Part Data Attributes
|
|
RPC2512FT64K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2512FT64K9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 64900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 64900 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for RPC2512FT64K9
This table gives cross-reference parts and alternative options found for RPC2512FT64K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2512FT64K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW251264K9FKEGHP | Vishay Intertechnologies | $0.2665 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 64900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPC2512FT64K9 vs CRCW251264K9FKEGHP |
| HPWR12FVEA6492A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 64900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPC2512FT64K9 vs HPWR12FVEA6492A |
| PWR25F6492CTEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 64900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPC2512FT64K9 vs PWR25F6492CTEA |
| PPCA2512FT64K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 64900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RPC2512FT64K9 vs PPCA2512FT64K9 |