-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Clear, 2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1232-1-ND
|
DigiKey | LED GREEN CLEAR SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23 In Stock |
|
$0.3080 / $0.4700 | Buy Now |
DISTI #
V72:2272_16502681
|
Arrow Electronics | LED, Green, 1102 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1121 Container: Cut Strips | Americas - 3 |
|
$0.0870 | Buy Now |
|
Bristol Electronics | 8454 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, CLEAR, 2MM | 1143 |
|
$0.2400 / $0.8000 | Buy Now |
|
Chip1Cloud | LED | 1123 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPG1102W-660-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
RPG1102W-660-TR
Stanley Electric Co
Single Color LED, Green, Clear, 2mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 32.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |