Part Details for RPH100V22002KB by Vishay Intertechnologies
Results Overview of RPH100V22002KB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPH100V22002KB Information
RPH100V22002KB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RPH100V22002KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40P7055
|
Newark | Rph 100 220K 10% V Bo5 E /Box |Vishay RPH100V22002KB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6400 / $56.2600 | Buy Now |
|
DISTI #
RPH100V22002KB
|
Avnet Americas | Resistor, 220 kOhm, ? 10%, 100 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RPH100V22002KB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$47.3184 / $54.4488 | Buy Now |
|
DISTI #
RPH100V22002KB
|
Avnet Americas | Resistor, 220 kOhm, ? 10%, 100 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RPH100V22002KB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$47.3184 / $54.4488 | Buy Now |
|
DISTI #
71-RPH100V22002KB
|
Mouser Electronics | Planar Resistors - Chassis Mount RPH 100 220K 10% V BO5 e | 0 |
|
$50.8700 / $58.7400 | Order Now |
|
DISTI #
RPH100V22002KB
|
Avnet Asia | Resistor, 220 kOhm, ? 10%, 100 W, Thick Film, Power, Screw (Alt: RPH100V22002KB) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Vyrian | Resistors | 6973 |
|
RFQ |
US Tariff Estimator: RPH100V22002KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RPH100V22002KB
RPH100V22002KB Part Data Attributes
|
|
RPH100V22002KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RPH100V22002KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 220000ohm, 1900V, 10% +/-Tol, 150ppm/Cel, Chassis Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Non Inductive, Free Air Power: 10w | |
| Construction | Rectangular | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 21.15 Mm | |
| Package Length | 65.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Chassis Mount | |
| Package Width | 46.7 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 100 W | |
| Rated Temperature | 25 °C | |
| Resistance | 220000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Shape | Lug | |
| Tolerance | 10% | |
| Working Voltage | 1900 V |