Part Details for RPI-0128 by ROHM Semiconductor
Overview of RPI-0128 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPI-0128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPI-0128CT-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15013 In Stock |
|
$0.3791 / $1.1000 | Buy Now |
DISTI #
755-RPI-0128
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Ultramin, SMD Type Photointerrupter RoHS: Compliant | 6734 |
|
$0.3790 / $1.1000 | Buy Now |
|
Future Electronics | RPI-0128 Series 850 nm 30 mA Photointerrupter Ultraminiature SMD Type RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Tube | 0Tube |
|
$0.3700 | Buy Now |
DISTI #
76841123
|
Verical | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R Min Qty: 95 Package Multiple: 1 Date Code: 2301 | Americas - 7498 |
|
$0.7315 / $0.9060 | Buy Now |
DISTI #
77265134
|
Verical | Photointerrupter Transmissive 1.2mm Phototransistor 4-Pin SMD T/R Min Qty: 37 Package Multiple: 1 Date Code: 2344 | Americas - 2500 |
|
$0.5275 / $0.8675 | Buy Now |
|
Quest Components | 5998 |
|
$0.6345 / $2.1150 | Buy Now | |
DISTI #
C1S625903573071
|
Chip1Stop | Photointerrupter Double Mold Type RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.4220 / $0.9280 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.2mm SMD Photointerrupters - Slot Type - Transistor Output ROHS | 7356 |
|
$0.2947 / $0.4101 | Buy Now |
|
Chips Pulse Industry Limited | SMD Photointerrupters - Slot Type - Transistor Output ROHS Purchase Online, Ship Immediately | 8827 |
|
$0.2706 / $0.3122 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 7500 |
|
$0.4230 / $1.1770 | Buy Now |
Part Details for RPI-0128
RPI-0128 CAD Models
RPI-0128 Part Data Attributes
|
RPI-0128
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-0128
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 1.2mm Slot Width, ULTRA MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ULTRA MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Gap Size | 1.2 mm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BJT | |
Slot Width-Nom | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for RPI-0128
This table gives cross-reference parts and alternative options found for RPI-0128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPI-0128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPI-0128G | Transistor Output Slotted Switch, | ROHM Semiconductor | RPI-0128 vs RPI-0128G |