-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RPI-246-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
409 In Stock |
|
$0.5272 / $1.4100 | Buy Now |
DISTI #
755-RPI-246
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER RoHS: Compliant | 0 |
|
$0.4920 / $1.4600 | Order Now |
|
Future Electronics | RPI-246 Series 30 V 800 nm 50 mA Through Hole Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5150 / $0.5700 | Buy Now |
|
Ameya Holding Limited | SENSOR OPTO SLOT 2MM TRANS THRU Min Qty: 1 | 85-Authorized Distributor |
|
$0.3560 / $0.8300 | Buy Now |
DISTI #
RPI-246
|
Avnet Silica | Photointerrupter Transmissive 2mm Phototransistor 4-Pin (Alt: RPI-246) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 1675 |
|
$0.2077 / $0.4007 | Buy Now |
DISTI #
4203217
|
Farnell | PHOTO INTERRUPTER, 1.3 V, THROUGH HOLE RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$0.3779 | Buy Now |
|
LCSC | DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS | 1294 |
|
$0.2119 / $0.4089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-246
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-246
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 2 mm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0012 A | |
On-state Collector Current-Nom | 0.35 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 2 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |