Part Details for RPI-392 by ROHM Semiconductor
Overview of RPI-392 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPI-392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 40 |
|
$0.5320 / $0.8090 | Buy Now |
Part Details for RPI-392
RPI-392 CAD Models
RPI-392 Part Data Attributes:
|
RPI-392
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-392
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00001 s | |
Slot Width-Nom | 4 mm | |
Surface Mount | NO |