Datasheets
RPI-441C1 by:

Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width, 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4

Part Details for RPI-441C1 by ROHM Semiconductor

Overview of RPI-441C1 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for RPI-441C1

Part # Distributor Description Stock Price Buy
DISTI # 846-RPI-441C1-ND
DigiKey SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.1800
  • 10 $0.8880
  • 25 $0.7104
  • 100 $0.6510
  • 500 $0.5475
  • 1,000 $0.4883
  • 5,000 $0.4439
$0.4439 / $1.1800 Buy Now
DISTI # RPI-441C1
Avnet Americas Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3360
  • 2,000 $0.3291
  • 4,000 $0.3223
  • 6,000 $0.3155
  • 8,000 $0.3087
  • 10,000 $0.3019
  • 100,000 $0.2951
$0.2951 / $0.3360 Buy Now
DISTI # 755-RPI-441C1
Mouser Electronics Optical Switches, Transmissive, Phototransistor Output PHOTOINTERRUPTER 4mm Gap 8.0x4.2mm RoHS: Compliant 669
  • 1 $1.2300
  • 10 $0.8530
  • 100 $0.6650
  • 500 $0.5590
  • 1,000 $0.4880
  • 2,000 $0.4730
  • 5,000 $0.4430
  • 10,000 $0.4260
$0.4260 / $1.2300 Buy Now
Future Electronics Small 50 mA 30 V 800 nm Through Hole 4 mm Gap Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bag 0
Bag
  • 250 $0.4800
  • 1,000 $0.4600
  • 3,750 $0.4450
  • 6,250 $0.4400
  • 12,500 $0.4200
$0.4200 / $0.4800 Buy Now
Bristol Electronics   123
RFQ
DISTI # RPI-441C1
Avnet Americas Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3360
  • 2,000 $0.3291
  • 4,000 $0.3223
  • 6,000 $0.3155
  • 8,000 $0.3087
  • 10,000 $0.3019
  • 100,000 $0.2951
$0.2951 / $0.3360 Buy Now
Ameya Holding Limited   Min Qty: 1 1190-Authorized Distributor
  • 1 $1.1000
  • 10 $0.9130
  • 25 $0.8010
  • 100 $0.5580
  • 500 $0.4830
  • 1,000 $0.4100
  • 5,000 $0.3710
$0.3710 / $1.1000 Buy Now
DISTI # RPI-441C1
Avnet Americas Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.3360
  • 2,000 $0.3291
  • 4,000 $0.3223
  • 6,000 $0.3155
  • 8,000 $0.3087
  • 10,000 $0.3019
  • 100,000 $0.2951
$0.2951 / $0.3360 Buy Now
DISTI # RPI-441C1
Avnet Asia Photointerrupter Transmissive 4mm Phototransistor 4-Pin (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # RPI-441C1
Avnet Silica Photointerrupter Transmissive 4mm Phototransistor 4-Pin (Alt: RPI-441C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS 9775
  • 5 $0.2737
  • 50 $0.2227
  • 500 $0.1508
  • 2,500 $0.1387
  • 5,000 $0.1314
$0.1314 / $0.2737 Buy Now
Chips Pulse Industry Limited RPI-441C1 Photointerrupters - Slot Type - Transistor Output RoHS Purchase Online, Ship Immediately 11730
  • 250 $0.1636
  • 500 $0.1385
  • 2,500 $0.1273
  • 5,000 $0.1207
$0.1207 / $0.1636 Buy Now
LCSC DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS 9775
  • 5 $0.2793
  • 50 $0.2272
  • 250 $0.1818
  • 500 $0.1539
  • 2,500 $0.1415
  • 5,000 $0.1341
$0.1341 / $0.2793 Buy Now
Perfect Parts Corporation   34960
RFQ

Part Details for RPI-441C1

RPI-441C1 CAD Models

RPI-441C1 Part Data Attributes

RPI-441C1 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
RPI-441C1 ROHM Semiconductor Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width, 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 12 Weeks
Samacsys Manufacturer ROHM Semiconductor
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 500 nA
Forward Current-Max 0.05 A
Gap Size 4 mm
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Voltage-Max 30 V
On-state Collector Current-Nom 1 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 4 mm
Surface Mount NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

RPI-441C1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPI-441C1 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPI-441C1 by ROHM Semiconductor

  • Please alert me when RPI-441C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RPI-441C1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPI-441C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RPI-441C1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPI-441C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPI-441C1 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: