-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1205
|
Newark | Photo Interrupter, 1.4V, 0.35A, 4X0.5Mm Rohs Compliant: Yes |Rohm RPI-441C1E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 891 |
|
$0.5020 / $1.2900 | Buy Now |
DISTI #
846-1021-ND
|
DigiKey | SENSOR OPT SLOT TRANSISTOR MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1446 In Stock |
|
$0.4439 / $1.1800 | Buy Now |
DISTI #
RPI-441C1E
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3360 | Buy Now |
DISTI #
755-RPI-441C1E
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Energysaving Photointerrupter RoHS: Compliant | 8634 |
|
$0.4210 / $1.1800 | Buy Now |
|
Future Electronics | RPI-441C1E Series 950 nm 30 mA Photointerfupter Small Type - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3700 / $0.3900 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 4MM SLOT WIDTH | 4861 |
|
$0.3240 / $1.0800 | Buy Now |
DISTI #
RPI-441C1E
|
TTI | Optical Switches, Transmissive, Phototransistor Output Energysaving Photointerrupter RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.3780 / $0.4780 | Buy Now |
DISTI #
RPI-441C1E
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3360 | Buy Now |
DISTI #
RPI-441C1E
|
Avnet Americas | Photointerrupter Transmissive 4mm Phototransistor 4-Pin - Bulk (Alt: RPI-441C1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2951 / $0.3360 | Buy Now |
DISTI #
RPI-441C1E
|
Avnet Silica | Photointerrupter Transmissive 4mm Phototransistor 4-Pin (Alt: RPI-441C1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPI-441C1E
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RPI-441C1E
ROHM Semiconductor
Transistor Output Slotted Switch, 1-Channel, 4mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.035 A | |
Gap Size | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.55 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | BJT | |
Slot Width-Nom | 4 mm | |
Surface Mount | NO |