Part Details for RPI4-MP-STARTER KIT-8GB-BLK by SPC Multicomp
Results Overview of RPI4-MP-STARTER KIT-8GB-BLK by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPI4-MP-STARTER KIT-8GB-BLK Information
RPI4-MP-STARTER KIT-8GB-BLK by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
| GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
| PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for RPI4-MP-STARTER KIT-8GB-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AK6648
|
Newark | Starter Kit, Arm Cortex-A72, Black, Kit Contents:Raspberry Pi 4B 8Gb Brd, 32Gb Microsd Card, Case, 5.1V 3A Pwr Supply, Lead, Raspberry Pi Camera V2, Core Architecture:Arm, Core Sub-Architecture:Cortex-A72, No. Of Bits:64Bit |Multicomp Pro RPI4-MP-STARTER KIT-8GB-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 1 |
|
$134.9900 | Buy Now |