Part Details for RPLH30-01-04-05 by LEDtronics Inc
Overview of RPLH30-01-04-05 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for RPLH30-01-04-05
RPLH30-01-04-05 CAD Models
RPLH30-01-04-05 Part Data Attributes
|
RPLH30-01-04-05
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPLH30-01-04-05
LEDtronics Inc
Single Color LED, Green, 30mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 30 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 30 mm | |
Surface Mount | NO |
Alternate Parts for RPLH30-01-04-05
This table gives cross-reference parts and alternative options found for RPLH30-01-04-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPLH30-01-04-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F203PG6-24V-BP | Single Color LED, Pure Green, | LEDtronics Inc | RPLH30-01-04-05 vs F203PG6-24V-BP |
SP240FTPG48V | Single Color LED, Pure Green, 3mm | Spectrum Devices Corporation | RPLH30-01-04-05 vs SP240FTPG48V |
F203PG6-28V-AC | Single Color LED, Pure Green, | LEDtronics Inc | RPLH30-01-04-05 vs F203PG6-28V-AC |
2694.8083 | Single Color LED, Green, T-1, 2.8mm, | Elma Electronic Inc | RPLH30-01-04-05 vs 2694.8083 |
BF321G1K-5V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | RPLH30-01-04-05 vs BF321G1K-5V-BP |
F203G6-6V-AC | Single Color LED, High Efficiency Green, | LEDtronics Inc | RPLH30-01-04-05 vs F203G6-6V-AC |
BF321AG6K-120VAC-AC | Single Color LED, Aqua Green, | LEDtronics Inc | RPLH30-01-04-05 vs BF321AG6K-120VAC-AC |
59-1005 | Single Color LED, Green, SOT-23, 3 PIN | Minireel Components | RPLH30-01-04-05 vs 59-1005 |
FF200AG6K-24V-BP | Single Color LED, Aqua Green, | LEDtronics Inc | RPLH30-01-04-05 vs FF200AG6K-24V-BP |
UTL24X-1AG | Single Color LED, Green, 6.73mm, | LEDtronics Inc | RPLH30-01-04-05 vs UTL24X-1AG |