Part Details for RPS0500DL2R20KB by Vishay Intertechnologies
Results Overview of RPS0500DL2R20KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS0500DL2R20KB Information
RPS0500DL2R20KB by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RPS0500DL2R20KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70M1135
|
Newark | Rps 500D L 2U2 10% Bo15 E /Box |Vishay RPS0500DL2R20KB RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.6600 / $121.2600 | Buy Now |
|
DISTI #
RPS0500DL2R20KB
|
Avnet Americas | Resistor, 2.2 Ohm, ? 10%, 500 W, Thick Film, High Power, Screw - Boxed Product (Development Kits) (Alt: RPS0500DL2R20KB) COO: United States of America (the) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$121.4598 / $123.9903 | Buy Now |
|
DISTI #
RPS0500DL2R20KB
|
Avnet Abacus | Resistor 22 Ohm 10 500 W Thick Film High Power Screw (Alt: RPS0500DL2R20KB) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RPS0500DL2R20KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RPS0500DL2R20KB
RPS0500DL2R20KB Part Data Attributes
|
|
RPS0500DL2R20KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RPS0500DL2R20KB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.2ohm, 5000V, 10% +/-Tol, 150ppm/Cel, Chassis Mount, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 26 Mm | |
| Package Length | 73 Mm | |
| Package Style | Chassis Mount | |
| Package Width | 60 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 500 W | |
| Rated Temperature | 25 °C | |
| Resistance | 2.2 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 150 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Binding Post | |
| Tolerance | 10% | |
| Working Voltage | 5000 V |