Part Details for RPS80-EEC by L-com Inc
Results Overview of RPS80-EEC by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RPS80-EEC Information
RPS80-EEC by L-com Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RPS80-EEC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T8372
|
Newark | 24V Dc Pwr Supp 1.3A Ext Tepm |L-Com RPS80-EEC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
73604274
|
RS | HIRSCHMANN 24 VDC DIN RAIL POWER SUPPLY3.4A- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$337.9900 | RFQ |
|
DISTI #
RPS80-EEC
|
L-com US | The RPS Series Hirschmann Power Supplies provide 24VDC in an industrial environment. Easy DIN rail mounting allows for quick set up. As an authorized Hirschmann reseller, we can bid on RFQs for any Hirschmann part numbers. Contact us to request a non-obligatory quote!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$363.5900 / $403.9900 | Buy Now |