| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PTNF0402TC10412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RQ73C1E412RBTD vs PTNF0402TC10412R+/-0.1% |
| MF04W4120BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs MF04W4120BTL |
| RTAN0402BKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs RTAN0402BKT412R |
| RTAN0402ATT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs RTAN0402ATT412R |
| ACTX000402B4120BTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs ACTX000402B4120BTH |
| RNCA0402BTT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs RNCA0402BTT412R |
| RTX024120BBH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | RQ73C1E412RBTD vs RTX024120BBH4 |
| TAR02ATBY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs TAR02ATBY4120N |
| RNCF0402BKT412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs RNCF0402BKT412R |
| MF04W4120ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | RQ73C1E412RBTD vs MF04W4120ATL |
Part Details for RQ73C1E412RBTD by TE Connectivity
Results Overview of RQ73C1E412RBTD by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C1E412RBTD Information
RQ73C1E412RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C1E412RBTD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC9430
|
Newark | Res, 412R, 0.1%, 0.063W, 0402, Thin Film, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 / $0.3590 | Buy Now |
|
DISTI #
97AC2052
|
Newark | Chip Res Smd, 412R, ±0.1%, 63Mw, |Te Connectivity Holsworthy RQ73C1E412RBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3340 / $0.3590 | Buy Now |
|
DISTI #
A140849TR-ND
|
DigiKey | RES 412 OHMS 0.1% 1/16W 0402 Min Qty: 5000 Container: Tape & Reel |
10529 Tape & Reel |
|
$0.3514 / $0.3718 | Buy Now |
|
DISTI #
A140849DKR-ND
|
DigiKey | RES 412 OHMS 0.1% 1/16W 0402 Min Qty: 1 Container: Digi-Reel |
10529 Digi-Reel® |
|
$0.4300 / $0.7000 | Buy Now |
|
DISTI #
A140849CT-ND
|
DigiKey | RES 412 OHMS 0.1% 1/16W 0402 Min Qty: 1 Container: Cut Tape |
5529 Cut Tape |
|
$0.4300 / $0.7000 | Buy Now |
|
DISTI #
279-RQ73C1E412RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RQ 0402 412R 0.1% 10PPM 5K RL | 0 |
|
$0.3510 / $0.7000 | Order Now |
|
|
TE Connectivity | RQ 0402 412R 0.1% 10PPM 5K RL Resistance Value: 412 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 412 Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C1E412RBTD | Internal Number: 9-2176362-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 10529 |
|
$0.7300 / $0.8900 | Buy Now |
|
|
Onlinecomponents.com | RQ 0402 412R 0.1% 10PPM 5K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.2905 / $0.6086 | Buy Now |
|
|
Master Electronics | RQ 0402 412R 0.1% 10PPM 5K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.2905 / $0.6086 | Buy Now |
US Tariff Estimator: RQ73C1E412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RQ73C1E412RBTD Part Data Attributes
|
|
RQ73C1E412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C1E412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks, 3 Days | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 1mm X .5mm X .3mm | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RQ73C1E412RBTD
This table gives cross-reference parts and alternative options found for RQ73C1E412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ73C1E412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.