Part Details for RQ73C2B412RBTDF by TE Connectivity
Results Overview of RQ73C2B412RBTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RQ73C2B412RBTDF Information
RQ73C2B412RBTDF by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RQ73C2B412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC3762
|
Newark | Chip Res Smd, 412R, ±0.1%, 400Mw, |Te Connectivity Holsworthy RQ73C2B412RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4660 / $0.5350 | Buy Now |
|
DISTI #
97AC5910
|
Newark | Res, 412R, 0.1%, 0.4W, 1206, Thin Film, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4880 / $1.1700 | Buy Now |
|
DISTI #
41-RQ73C2B412RBTDFTR-ND
|
DigiKey | RQ 1206 412R 0.1% 10PPM 1K RL Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Onlinecomponents.com | RQ 1206 412R 0.1% 10PPM 1K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.3490 / $0.4820 | Buy Now |
|
|
Master Electronics | RQ 1206 412R 0.1% 10PPM 1K RL COO: Taiwan RoHS: Compliant | 0 |
|
$0.3490 / $0.4820 | Buy Now |
US Tariff Estimator: RQ73C2B412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RQ73C2B412RBTDF Part Data Attributes
|
|
RQ73C2B412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RQ73C2B412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.4W, 412ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur; Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 3.1mm X 1.55mm X .55mm | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |