Part Details for RQJ0305EQDQATL-E by Renesas Electronics Corporation
Overview of RQJ0305EQDQATL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RQJ0305EQDQATL-E
RQJ0305EQDQATL-E CAD Models
RQJ0305EQDQATL-E Part Data Attributes
|
RQJ0305EQDQATL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RQJ0305EQDQATL-E
Renesas Electronics Corporation
2400mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-59A, MPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59A | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RQJ0305EQDQATL-E
This table gives cross-reference parts and alternative options found for RQJ0305EQDQATL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQJ0305EQDQATL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSR025P03TL | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ROHM Semiconductor | RQJ0305EQDQATL-E vs RSR025P03TL |
SI2307CDS-T1-E3 | Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN | Vishay Intertechnologies | RQJ0305EQDQATL-E vs SI2307CDS-T1-E3 |
SI2307CDS-T1-GE3 | Small Signal Field-Effect Transistor, 3.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN | Vishay Intertechnologies | RQJ0305EQDQATL-E vs SI2307CDS-T1-GE3 |
2SJ557A | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SC-96, 3 PIN | NEC Electronics Group | RQJ0305EQDQATL-E vs 2SJ557A |
SSM3J14T | TRANSISTOR 2700 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3S1A, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | RQJ0305EQDQATL-E vs SSM3J14T |
SI2307CDS-T1-E3 | TRANSISTOR 3500 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | RQJ0305EQDQATL-E vs SI2307CDS-T1-E3 |