Part Details for RR0306P151DT5 by Susumu Co Ltd
Overview of RR0306P151DT5 by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for RR0306P151DT5
RR0306P151DT5 CAD Models
RR0306P151DT5 Part Data Attributes
|
RR0306P151DT5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0306P151DT5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.05W, 150ohm, 15V, -25,25ppm/Cel, 0201
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Working Voltage | 15 V |