Part Details for RR0510P-161-D by Cyntec Co Ltd
Overview of RR0510P-161-D by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for RR0510P-161-D
RR0510P-161-D CAD Models
RR0510P-161-D Part Data Attributes
|
RR0510P-161-D
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510P-161-D
Cyntec Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 160ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR0510(100OHM-10K) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RR0510P-161-D
This table gives cross-reference parts and alternative options found for RR0510P-161-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P-161-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0510P-161-D | Fixed Resistor, Metal Film, 0.0625W, 160ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0510P-161-D vs RR0510P-161-D |
M1004020D1600DP000 | Fixed Resistor, Thin Film, 0.063W, 160ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RR0510P-161-D vs M1004020D1600DP000 |
RR0510P161D-C | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0510P-161-D vs RR0510P161D-C |
TC0225D1600CE | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P-161-D vs TC0225D1600CE |
TC0225D1600BE | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P-161-D vs TC0225D1600BE |
M1025160R0.5%PZ | Fixed Resistor, Thin Film, 0.063W, 160ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | RR0510P-161-D vs M1025160R0.5%PZ |
RN731EGTP1600D25 | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RR0510P-161-D vs RN731EGTP1600D25 |