Part Details for RR0510P-621-D by Cyntec Co Ltd
Overview of RR0510P-621-D by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR0510P-621-D
RR0510P-621-D CAD Models
RR0510P-621-D Part Data Attributes
|
RR0510P-621-D
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0510P-621-D
Cyntec Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 620ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR0510(100OHM-10K) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 25 V |