RR0510P1302D-C
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,

Overview of RR0510P1302D-C by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for RR0510P1302D-C by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR0510P1302D-C by Thin Film Technology Corp (TFT)

RR0510P1302D-C
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.356 mm
Package Length
0.991 mm
Package Style
SMT
Package Width
0.508 mm
Packing Method
TR
Rated Power Dissipation (P)
0.0625 W
Resistance
13000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. RR0510P1302D-C
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
    VS

Alternate Parts for RR0510P1302D-C

This table gives cross-reference parts and alternative options found for RR0510P1302D-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P1302D-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0225D1302TCE Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Uniohm Corp RR0510P1302D-C vs TC0225D1302TCE
TC0225D1302CE Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, Uniohm Corp RR0510P1302D-C vs TC0225D1302CE
TPI-0402-1302D Fixed Resistor, Thin Film, 0.063W, 13000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT International Manufacturing Services Inc RR0510P1302D-C vs TPI-0402-1302D
WF04U1302DT Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RR0510P1302D-C vs WF04U1302DT
RR0510P133D-C Fixed Resistor, Thin Film, 0.0625W, 13000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RR0510P1302D-C vs RR0510P133D-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0510P1302D-C by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0510P1302D-C by Thin Film Technology Corp (TFT)

Select Manufacturer
Which Manufacturer of RR0510P1302D-C would you like to use for your alert(s)?
  • Please alert me when RR0510P1302D-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR0510P1302D-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0510P1302D-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR0510P1302D-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0510P1302D-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0510P1302D-C by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: