Part Details for RR0510P1401B-T10-C by Thin Film Technology Corp (TFT)
Overview of RR0510P1401B-T10-C by Thin Film Technology Corp (TFT)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR0510P1401B-T10-C
RR0510P1401B-T10-C CAD Models
RR0510P1401B-T10-C Part Data Attributes
|
RR0510P1401B-T10-C
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR0510P1401B-T10-C
Thin Film Technology Corp (TFT)
RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0402, TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | TR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RR0510P1401B-T10-C
This table gives cross-reference parts and alternative options found for RR0510P1401B-T10-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P1401B-T10-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0225B1401CE | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Uniohm Corp | RR0510P1401B-T10-C vs TC0225B1401CE |
WF04U1K40BB | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RR0510P1401B-T10-C vs WF04U1K40BB |
RR0510P-1401-B-C | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Thin Film Technology Corp (TFT) | RR0510P1401B-T10-C vs RR0510P-1401-B-C |
WF04U1K40BBL | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RR0510P1401B-T10-C vs WF04U1K40BBL |
RR0510P-1401-B | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RR0510P1401B-T10-C vs RR0510P-1401-B |
TC0225B1401TCE | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Uniohm Corp | RR0510P1401B-T10-C vs TC0225B1401TCE |
RR0510P1401B-T-C | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 1400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0510P1401B-T10-C vs RR0510P1401B-T-C |