Part Details for RR0510P2001D-C by Thin Film Technology Corp (TFT)
Overview of RR0510P2001D-C by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR0510P2001D-C
RR0510P2001D-C CAD Models
RR0510P2001D-C Part Data Attributes
|
RR0510P2001D-C
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
RR0510P2001D-C
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.356 mm | |
Package Length | 0.991 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RR0510P2001D-C
This table gives cross-reference parts and alternative options found for RR0510P2001D-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0510P2001D-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPI-0402-2001D | Fixed Resistor, Thin Film, 0.063W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | International Manufacturing Services Inc | RR0510P2001D-C vs TPI-0402-2001D |
RR0510P-202-D | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Cyntec Co Ltd | RR0510P2001D-C vs RR0510P-202-D |
RR0510P-202-D | Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0510P2001D-C vs RR0510P-202-D |
RR0510P202D-C | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0510P2001D-C vs RR0510P202D-C |
TC0225D2001CE | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P2001D-C vs TC0225D2001CE |
TC0225D2001TCE | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Uniohm Corp | RR0510P2001D-C vs TC0225D2001TCE |
WF04U2001DT | Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | RR0510P2001D-C vs WF04U2001DT |
RR0510P-2001-D | Fixed Resistor, Metal Film, 0.0625W, 2000ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0510P2001D-C vs RR0510P-2001-D |