-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0441
|
Newark | Res, Thin Film, 11K, 0.1%, 0.063W, 0603, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0816P-113-B-T5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 469 |
|
$0.0170 | Buy Now |
DISTI #
28K0442
|
Newark | Resistor Thin Film 11Kohm 63Mw 0.1% 0603, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR0816P-113-B-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-113-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-113-B-T5
Susumu Co Ltd
RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA-PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |