-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0929
|
Newark | Res, Thin Film, 10K, 0.1%, 0.1W, 0805, Reel, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Susumu RR1220P-103-B-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 35000 |
|
$0.0390 | Buy Now |
DISTI #
28K0928
|
Newark | Res, Thin Film, 10K, 0.1%, 0.1W, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR1220P-103-B-T5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3760 |
|
$0.0600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 100V, .1±%, 25ppm, 0805 Case Size | 230 |
|
$0.1050 / $0.1680 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 100V, .1±%, 25ppm, 0805 Case Size | 1520 |
|
$0.1260 / $0.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
1653282RL
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 16708 |
|
$0.1563 / $0.2451 | Buy Now |
DISTI #
1653282
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16708 |
|
$0.1563 / $0.3728 | Buy Now |
DISTI #
2692903
|
element14 Asia-Pacific | RES, 10K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0756 / $0.1526 | Buy Now |
DISTI #
1653282
|
Farnell | RES, 10K, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 12948 |
|
$0.1436 / $0.2660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1220P-103-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-103-B-T5
Susumu Co Ltd
RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 10000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR1220P | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RR1220P-103-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-103-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P-1002-B-M-T5 | Fixed Resistor, Metal Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Susumu Co Ltd | RR1220P-103-B-T5 vs RR1220P-1002-B-M-T5 |