Part Details for RR1220P-2002-D by Cyntec Co Ltd
Overview of RR1220P-2002-D by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR1220P-2002-D
RR1220P-2002-D CAD Models
RR1220P-2002-D Part Data Attributes:
|
RR1220P-2002-D
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-2002-D
Cyntec Co Ltd
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | RR1220(100OHM-100K) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR1220(100OHM-100K) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RR1220P-2002-D
This table gives cross-reference parts and alternative options found for RR1220P-2002-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-2002-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-0805R-03-2002-D-E-LT | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RR1220P-2002-D vs PCF-0805R-03-2002-D-E-LT |
RR1220P-2002-D-M | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR1220P-2002-D vs RR1220P-2002-D-M |
RR1220P2002D-C | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Thin Film Technology Corp (TFT) | RR1220P-2002-D vs RR1220P2002D-C |
FAF05DV-2002Q | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RR1220P-2002-D vs FAF05DV-2002Q |