Part Details for RR1220P-4120-D by Cyntec Co Ltd
Overview of RR1220P-4120-D by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RR1220P-4120-D
RR1220P-4120-D CAD Models
RR1220P-4120-D Part Data Attributes:
|
RR1220P-4120-D
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-4120-D
Cyntec Co Ltd
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | RR1220(100OHM-100K) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR1220(100OHM-100K) | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | -25,25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |