RR264MM-400TF
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN

Overview of RR264MM-400TF by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for RR264MM-400TF by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RR264MM-400TF by ROHM Semiconductor

RR264MM-400TF
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.7 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. RR264MM-400TF
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN
    VS

Alternate Parts for RR264MM-400TF

This table gives cross-reference parts and alternative options found for RR264MM-400TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR264MM-400TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR264MM-400 Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RR264MM-400TF vs RR264MM-400
HSK07G Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, HSMC Corporation RR264MM-400TF vs HSK07G
RRE07VSM4S Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, TUMD2SM, 2 PIN ROHM Semiconductor RR264MM-400TF vs RRE07VSM4S
RRD07MM4S Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN ROHM Semiconductor RR264MM-400TF vs RRD07MM4S

Related Parts for RR264MM-400TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR264MM-400TF by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR264MM-400TF by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of RR264MM-400TF would you like to use for your alert(s)?
  • Please alert me when RR264MM-400TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR264MM-400TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR264MM-400TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR264MM-400TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR264MM-400TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR264MM-400TF by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: