-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2649
|
Newark | Wirewound Resistor, 1 Ohm, 6.5W, 1%, Resistance:1Ohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Resistor Type:Precision Rohs Compliant: Yes |Vishay RS0051R000FE12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$1.4900 / $2.9500 | Buy Now |
DISTI #
65K2649
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ?50ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: 65K2649) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 53 Partner Stock |
|
$1.7600 / $2.9500 | Buy Now |
DISTI #
RS0051R000FE12
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ?50ppm/?C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: RS0051R000FE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6781 | Buy Now |
DISTI #
71-RS0051R000FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 1ohms 1% RoHS: Compliant | 2000 |
|
$1.3100 / $2.8700 | Buy Now |
|
Future Electronics | RS Series 5 W 1 Ohm ±1% ±50 ppm/°C Axial Silicone Coated Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 500Bulk |
|
$1.6100 / $1.7300 | Buy Now |
|
Bristol Electronics | 879 |
|
RFQ | ||
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 1 %, 50 PPM, 1 OHM, THROUGH HOLE MOUNT, LEAD FREE | 703 |
|
$1.4288 / $3.8100 | Buy Now |
DISTI #
RS0051R000FE12
|
TTI | Wirewound Resistors - Through Hole 5watts 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1400 In Stock |
|
$1.3200 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS0051R000FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0051R000FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.2361 V |
This table gives cross-reference parts and alternative options found for RS0051R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0051R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0051R000FE12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS0051R000FE12 vs NS0051R000FE12 |
NS0051R000FB12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE12 vs NS0051R000FB12 |
RS0051R000FB12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE12 vs RS0051R000FB12 |
RS0051R000FS70 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS0051R000FE12 vs RS0051R000FS70 |
RS0051R000FS73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE12 vs RS0051R000FS73 |
NS0051R000FS73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE12 vs NS0051R000FS73 |
RS0051R000FE73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE12 vs RS0051R000FE73 |
RW74U1R00FS73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE12 vs RW74U1R00FS73 |
ALSR051R000FE12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS0051R000FE12 vs ALSR051R000FE12 |
RS0051R000FB14 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | RS0051R000FE12 vs RS0051R000FB14 |