Part Details for RS0051R000FE73 by Vishay Intertechnologies
Overview of RS0051R000FE73 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS0051R000FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6239
|
Newark | Rs-5 1 1% E73 E3 Rohs Compliant: Yes |Vishay RS0051R000FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.8600 | Buy Now |
DISTI #
RS0051R000FE73
|
Avnet Americas | Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS0051R000FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2960 / $1.7836 | Buy Now |
DISTI #
71-RS0051R000FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 1ohms 1% RoHS: Compliant | 920 |
|
$1.1900 / $2.7800 | Buy Now |
DISTI #
V72:2272_14275666
|
Arrow Electronics | Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1916 Container: Cut Strips | Americas - 481 |
|
$1.4000 / $2.3220 | Buy Now |
|
Future Electronics | Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5400 / $1.5900 | Buy Now |
DISTI #
32867107
|
Verical | Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1916 | Americas - 481 |
|
$1.7120 / $2.3220 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$1.4640 / $3.9040 | Buy Now | |
DISTI #
RS0051R000FE73
|
TTI | Wirewound Resistors - Through Hole 5watts 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.2000 / $1.4200 | Buy Now |
Part Details for RS0051R000FE73
RS0051R000FE73 CAD Models
RS0051R000FE73 Part Data Attributes
|
RS0051R000FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0051R000FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.2361 V |
Alternate Parts for RS0051R000FE73
This table gives cross-reference parts and alternative options found for RS0051R000FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0051R000FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0051R000FS73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE73 vs NS0051R000FS73 |
RS0051R000FS73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE73 vs RS0051R000FS73 |
ALVR051R000FE12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RS0051R000FE73 vs ALVR051R000FE12 |
RS0051R000FE12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE73 vs RS0051R000FE12 |
RS0051R000FB12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE73 vs RS0051R000FB12 |
NS0051R000FE12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS0051R000FE73 vs NS0051R000FE12 |
NS0051R000FB12 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE73 vs NS0051R000FB12 |
NS0051R000FE73 | Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0051R000FE73 vs NS0051R000FE73 |