Datasheets
RS1/412R00CS73 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound,

Part Details for RS1/412R00CS73 by Vishay Intertechnologies

Results Overview of RS1/412R00CS73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RS1/412R00CS73 Information

RS1/412R00CS73 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

US Tariff Estimator: RS1/412R00CS73 by Vishay Intertechnologies

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RS1/412R00CS73
Vishay Intertechnologies
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RS1/412R00CS73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1/412R00CS73 Part Data Attributes

RS1/412R00CS73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RS1/412R00CS73 Vishay Intertechnologies Fixed Resistor, Wire Wound,
Rohs Code No
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 14 Weeks
Additional Feature Precision, Standard: Mil-Prf-26
Construction Welded
JESD-609 Code e0
Lead Diameter 0.508 Mm
Lead Length 38.1 Mm
Mounting Feature Through Hole Mount
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.16 Mm
Package Length 6.35 Mm
Package Style Axial
Packing Method Tr
Rated Power Dissipation (P) 0.4 W
Rated Temperature 25 °C
Resistance 12 Ω
Resistor Type Fixed Resistor
Surface Mount No
Technology Wire Wound
Temperature Coefficient 20 Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape Wire
Tolerance 0.25%
Working Voltage 2.19 V

Alternate Parts for RS1/412R00CS73

This table gives cross-reference parts and alternative options found for RS1/412R00CS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1/412R00CS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RS1/412R00CS70 Vishay Dale Check for Price RESISTOR, WIRE WOUND, 0.4 W, 0.25 %, 20 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED RS1/412R00CS73 vs RS1/412R00CS70
RS1/412R00CS70 Vishay Intertechnologies Check for Price Fixed Resistor, Wire Wound, 0.4W, 12ohm, 2.1909V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED RS1/412R00CS73 vs RS1/412R00CS70
NS1/412R00CB12 Vishay Intertechnologies Check for Price Fixed Resistor, Wire Wound, 0.4W, 12ohm, 0.25% +/-Tol, -20,20ppm/Cel, RS1/412R00CS73 vs NS1/412R00CB12
RS1/412R00CB12 Vishay Dale Check for Price RESISTOR, WIRE WOUND, 0.4 W, 0.25 %, 20 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED RS1/412R00CS73 vs RS1/412R00CB12
NS-1/412OHM0.25%B12 Vishay Intertechnologies Check for Price Fixed Resistor, Wire Wound, 0.4W, 12ohm, 0.25% +/-Tol, -20,20ppm/Cel, RS1/412R00CS73 vs NS-1/412OHM0.25%B12
RS1/412R00CE12 Vishay Dale Check for Price RESISTOR, WIRE WOUND, 0.4 W, 0.25 %, 20 ppm, 12 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN RS1/412R00CS73 vs RS1/412R00CE12
RS1/412R00CE12 Vishay Intertechnologies Check for Price Fixed Resistor, Wire Wound, 0.4W, 12ohm, 2.1909V, 0.25% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED RS1/412R00CS73 vs RS1/412R00CE12
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1/412R00CS73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1/412R00CS73 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RS1/412R00CS73 would you like to use for your alert(s)?
  • Please alert me when RS1/412R00CS73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1/412R00CS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1/412R00CS73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1/412R00CS73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1/412R00CS73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1/412R00CS73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: