Part Details for RS1-01-SG-30 by Adam Technologies Inc
Overview of RS1-01-SG-30 by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1-01-SG-30
RS1-01-SG-30 CAD Models
RS1-01-SG-30 Part Data Attributes
|
RS1-01-SG-30
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RS1-01-SG-30
Adam Technologies Inc
Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for RS1-01-SG-30
This table gives cross-reference parts and alternative options found for RS1-01-SG-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1-01-SG-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1-01-SG | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | RS1-01-SG-30 vs RS1-01-SG |
A2545H-01P-NF | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | RS1-01-SG-30 vs A2545H-01P-NF |
254G3-1H1 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug | South Sea Terminal Co Ltd | RS1-01-SG-30 vs 254G3-1H1 |
A2545H-01P-WH | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | RS1-01-SG-30 vs A2545H-01P-WH |
A2545H-01P | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | RS1-01-SG-30 vs A2545H-01P |
M20-1060100 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Harwin | RS1-01-SG-30 vs M20-1060100 |
RS1-01-SG-15 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | RS1-01-SG-30 vs RS1-01-SG-15 |
2665S010000 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | RS1-01-SG-30 vs 2665S010000 |
PV1X01 | Board Connector, 1 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | AUK Contractors Co Ltd | RS1-01-SG-30 vs PV1X01 |