Part Details for RS1005P-4022-B-T5-3 by Susumu Co Ltd
Overview of RS1005P-4022-B-T5-3 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS1005P-4022-B-T5-3
RS1005P-4022-B-T5-3 CAD Models
RS1005P-4022-B-T5-3 Part Data Attributes
|
RS1005P-4022-B-T5-3
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1005P-4022-B-T5-3
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RS | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RS1005P-4022-B-T5-3
This table gives cross-reference parts and alternative options found for RS1005P-4022-B-T5-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1005P-4022-B-T5-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402E4022B-T5 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RS1005P-4022-B-T5-3 vs CR0402E4022B-T5 |
CR0402E4022B-T10 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RS1005P-4022-B-T5-3 vs CR0402E4022B-T10 |
CR0402E4022A-T10 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RS1005P-4022-B-T5-3 vs CR0402E4022A-T10 |
RG1005P-4022-W-T10 | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | RS1005P-4022-B-T5-3 vs RG1005P-4022-W-T10 |