Part Details for RS1D-E3/5AT by Vishay Semiconductors
Overview of RS1D-E3/5AT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1D-E3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS1D-E3/5ATGICT-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.0559 / $0.4600 | Buy Now |
Part Details for RS1D-E3/5AT
RS1D-E3/5AT CAD Models
RS1D-E3/5AT Part Data Attributes
|
RS1D-E3/5AT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS1D-E3/5AT
Vishay Semiconductors
Diode Switching 200V 1A 2-Pin SMA T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RS1D-E3/5AT
This table gives cross-reference parts and alternative options found for RS1D-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1D-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1D-M3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | RS1D-E3/5AT vs RS1D-M3/5AT |
RS1DE3G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DE3G |
RS1DHR3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DHR3 |
RS1DE4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DE4G |
RS1DHF2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DHF2G |
RS1DR3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DR3 |
RS1D-AU_R2_100A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | RS1D-E3/5AT vs RS1D-AU_R2_100A1 |
RS1DR2G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DR2G |
RS1D | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 | General Instrument Corp | RS1D-E3/5AT vs RS1D |
RS1DHF4G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RS1D-E3/5AT vs RS1DHF4G |