Part Details for RS1FLG-M3/H by Vishay Intertechnologies
Overview of RS1FLG-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for RS1FLG-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6818
|
Newark | Rectifier, Single, 400V, 1A, Do-219Ab Rohs Compliant: Yes |Vishay RS1FLG-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$0.1600 / $0.4230 | Buy Now |
DISTI #
24AJ1861
|
Newark | 1A,400V,500Ns Smf Fast Switching Rect Rohs Compliant: Yes |Vishay RS1FLG-M3/H Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0460 | Buy Now |
DISTI #
RS1FLG-M3/H
|
Avnet Americas | Diode Fast Recovery 400V 1A 2-Pin SMF Plastic T/R - Tape and Reel (Alt: RS1FLG-M3/H) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0532 | Buy Now |
DISTI #
78-RS1FLG-M3/H
|
Mouser Electronics | Rectifiers 1A 400V 500NS SMF FAST SWITCHI RoHS: Compliant | 2950 |
|
$0.0440 / $0.3400 | Buy Now |
DISTI #
RS1FLG-M3/H
|
TTI | Rectifiers 1A 400V 500NS SMF FAST SWITCHI RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
RS1FLG-M3/H
|
EBV Elektronik | Diode Fast Recovery 400V 1A 2-Pin SMF Plastic T/R (Alt: RS1FLG-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1FLG-M3/H
RS1FLG-M3/H CAD Models
RS1FLG-M3/H Part Data Attributes
|
RS1FLG-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS1FLG-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-10-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1FLG-M3/H
This table gives cross-reference parts and alternative options found for RS1FLG-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1FLG-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | RS1FLG-M3/H vs HS1GFS |
MURS140A-W | Rectifier Diode, | Rectron Semiconductor | RS1FLG-M3/H vs MURS140A-W |
MURA140 | Rectifier Diode, | Taitron Components Inc | RS1FLG-M3/H vs MURA140 |
MURS140-HF-T | Rectifier Diode, | Rectron Semiconductor | RS1FLG-M3/H vs MURS140-HF-T |
MURS140-XX-TR30 | Rectifier Diode, | Taitron Components Inc | RS1FLG-M3/H vs MURS140-XX-TR30 |
V4 | Rectifier Diode, | Surge Components Inc | RS1FLG-M3/H vs V4 |
HS1GALHM2G | Rectifier Diode, | Taiwan Semiconductor | RS1FLG-M3/H vs HS1GALHM2G |
MURS140V-T | Rectifier Diode, | Rectron Semiconductor | RS1FLG-M3/H vs MURS140V-T |
HS1GALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RS1FLG-M3/H vs HS1GALH |
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | RS1FLG-M3/H vs MURC140AG |