Diodes
RS1K-E3/5AT
Description: Diode Switching 800V 1A 2-Pin SMA T/R

Overview of RS1K-E3/5AT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems

Price & Stock for RS1K-E3/5AT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # RS1K-E3/5ATGICT-ND
DigiKey DIODE GEN PURP 800V 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3588
In Stock
  • 1 $0.4600
  • 10 $0.3240
  • 100 $0.1635
  • 500 $0.1334
  • 1,000 $0.0990
  • 2,000 $0.0833
  • 7,500 $0.0796
  • 15,000 $0.0688
  • 37,500 $0.0675
  • 52,500 $0.0559
$0.0559 / $0.4600 Buy Now
New Advantage Corporation RS1K Series 800 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 7500 15000
  • 7,500 $0.0504
  • 15,000 $0.0471
$0.0471 / $0.0504 Buy Now

CAD Models for RS1K-E3/5AT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RS1K-E3/5AT by Vishay Semiconductors

RS1K-E3/5AT
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEEELING DIODE
Application
EFFICIENCY
Breakdown Voltage-Min
800 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Reverse Test Voltage
800 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. RS1K-E3/5AT
    Vishay Semiconductors
    Diode Switching 800V 1A 2-Pin SMA T/R
    VS

Alternate Parts for RS1K-E3/5AT

This table gives cross-reference parts and alternative options found for RS1K-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1K-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation RS1K-E3/5AT vs RS1K
RS1K Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Rugao Dachang Electronics Co Ltd RS1K-E3/5AT vs RS1K
RS1K_NL Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fairchild Semiconductor Corporation RS1K-E3/5AT vs RS1K_NL
RS1K-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS1K-E3/5AT vs RS1K-T3
RS1K-G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS1K-E3/5AT vs RS1K-G
RS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor RS1K-E3/5AT vs RS1K
RS1K-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Won-Top Electronics Co Ltd RS1K-E3/5AT vs RS1K-T3
RS1K Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Daco Semiconductor Co Ltd RS1K-E3/5AT vs RS1K
RS1K_R2_10001 Rectifier Diode, PanJit Semiconductor RS1K-E3/5AT vs RS1K_R2_10001
RS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN WEITRON INTERNATIONAL CO., LTD. RS1K-E3/5AT vs RS1K
Part Number Description Manufacturer Compare
US1K-E3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies RS1K-E3/5AT vs US1K-E3/61T
US1KF4 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor RS1K-E3/5AT vs US1KF4
S1KB Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RS1K-E3/5AT vs S1KB
US1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Surge Components Inc RS1K-E3/5AT vs US1K
US1K Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Rugao Dachang Electronics Co Ltd RS1K-E3/5AT vs US1K
HFM106-S-H Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd RS1K-E3/5AT vs HFM106-S-H
RS1KWG_R1_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN PanJit Semiconductor RS1K-E3/5AT vs RS1KWG_R1_10001
US1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN Promax-Johnton Electronic Corporation RS1K-E3/5AT vs US1K
RS1KWT/R7 Rectifier Diode, Schottky, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor RS1K-E3/5AT vs RS1KWT/R7
RS1KHF2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor RS1K-E3/5AT vs RS1KHF2

Related Parts for RS1K-E3/5AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1K-E3/5AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1K-E3/5AT by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of RS1K-E3/5AT would you like to use for your alert(s)?
  • Please alert me when RS1K-E3/5AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1K-E3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1K-E3/5AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1K-E3/5AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1K-E3/5AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1K-E3/5AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: