Part Details for RS1MALM2G by Taiwan Semiconductor
Overview of RS1MALM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1MALM2G
RS1MALM2G CAD Models
RS1MALM2G Part Data Attributes
|
RS1MALM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1MALM2G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1MALM2G
This table gives cross-reference parts and alternative options found for RS1MALM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1MALM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MINI SMA, 2 PIN | Daco Semiconductor Co Ltd | RS1MALM2G vs SM1G |
H1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1MALM2G vs H1MFSF4 |
BYT43M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | RS1MALM2G vs BYT43M |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | RS1MALM2G vs HS1MF-TR3G |
US1M | Rectifier Diode, | Continental Device India Ltd | RS1MALM2G vs US1M |
RGF1MHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | RS1MALM2G vs RGF1MHE3_B/I |
GS1MAFC-AU_R1_000A1 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS1MALM2G vs GS1MAFC-AU_R1_000A1 |
CMR1U-10MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RS1MALM2G vs CMR1U-10MTIN/LEAD |
HS1M | Rectifier Diode, | Surge Components Inc | RS1MALM2G vs HS1M |
S1MF-TM2G | Rectifier Diode, | Taiwan Semiconductor | RS1MALM2G vs S1MF-TM2G |