Part Details for RS204-G by Comchip Technology Corporation Ltd
Overview of RS204-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS204-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 138 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 2A, 400V V(RRM), SILICON | 110 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 2A, 400V V(RRM), SILICON | 950 |
|
$4.2000 / $8.4000 | Buy Now |
Part Details for RS204-G
RS204-G CAD Models
RS204-G Part Data Attributes:
|
RS204-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
RS204-G
Comchip Technology Corporation Ltd
RECT BRIDGE CELL 400V 2A RS-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |