Part Details for RS407L by Diodes Incorporated
Overview of RS407L by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RS407L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 458 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, BR-7W | 366 |
|
$0.7200 / $1.8000 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, BR-7W (Also Known As: RS-407L-C) | 366 |
|
$0.7200 / $1.8000 | Buy Now |
Part Details for RS407L
RS407L CAD Models
RS407L Part Data Attributes
|
RS407L
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
RS407L
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, RS-4L, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, RS-4L, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for RS407L
This table gives cross-reference parts and alternative options found for RS407L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS407L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR4-L100LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Central Semiconductor Corp | RS407L vs CBR4-L100LEADFREE |
GBU4M | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | RS407L vs GBU4M |
KBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, KBL, 4 PIN | Fairchild Semiconductor Corporation | RS407L vs KBL10 |
KBL10-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Intertechnologies | RS407L vs KBL10-E4/51 |
RS407L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | RS407L vs RS407L-BP |
CBR4F-L100LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | RS407L vs CBR4F-L100LEADFREE |
SB410L | Bridge Rectifier Diode, Avalanche, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, SB4, 4 PIN | Diotec Electronics Corp | RS407L vs SB410L |
RS407L | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | International Semiconductor Inc | RS407L vs RS407L |
KBL10 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, CASE KBL, 4 PIN | Vishay Semiconductors | RS407L vs KBL10 |
RS407L | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | RS407L vs RS407L |