Part Details for RS4FSV3 by Sanken Electric Co Ltd
Overview of RS4FSV3 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for RS4FSV3
RS4FSV3 CAD Models
RS4FSV3 Part Data Attributes:
|
RS4FSV3
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS4FSV3
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1.5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RS4FSV3
This table gives cross-reference parts and alternative options found for RS4FSV3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS4FSV3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU4DSV3 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RU4DSV3 |
RU4DSWS | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RU4DSWS |
RS4FSWK | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RS4FSWK |
RS4FSV | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RS4FSV |
RS4FSVO | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RS4FSVO |
RS4FSV1 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RS4FSV1 |
RU4DSWK | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RU4DSWK |
RS4FSWS | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RS4FSWS |
RU4DSVO | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RU4DSVO |
RU4DSV4 | Rectifier Diode, 1 Element, 1.5A, Silicon, | Sanken Electric Co Ltd | RS4FSV3 vs RU4DSV4 |