Part Details for RSCMLNI1.6BASE3 by Honeywell Sensing and Control
Results Overview of RSCMLNI1.6BASE3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSCMLNI1.6BASE3 Information
RSCMLNI1.6BASE3 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for RSCMLNI1.6BASE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK1065
|
Newark | Trustability Pressure Sensor |Honeywell RSCMLNI1.6BASE3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.2600 / $139.0700 | Buy Now |
|
DISTI #
480-RSCMLNI1.6BASE3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.4087 | Buy Now |
|
DISTI #
785-RSCMLNI1.6BASE3
|
Mouser Electronics | Board Mount Pressure Sensors TRUSTABILITY PRESSURE SENSOR | 0 |
|
$96.0600 | Order Now |
|
|
Onlinecomponents.com | TRUSTABILITY PRESSURE SENSOR COO: China RoHS: Compliant | 0 |
|
$94.7200 / $266.2900 | Buy Now |
|
DISTI #
RSCMLNI1.6BASE3
|
FDH Electronics | Sensor | 0 |
|
Buy Now RFQ | |
|
|
Master Electronics | TRUSTABILITY PRESSURE SENSOR COO: China RoHS: Compliant | 0 |
|
$94.7200 / $266.2900 | Buy Now |
Part Details for RSCMLNI1.6BASE3
RSCMLNI1.6BASE3 CAD Models
RSCMLNI1.6BASE3 Part Data Attributes
|
|
RSCMLNI1.6BASE3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RSCMLNI1.6BASE3
Honeywell Sensing and Control
Piezoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0.1%, 0.66-2.64V, Rectangular, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (%) | 0.1% | |
| Body Breadth | 10 Mm | |
| Body Height | 13.75 Mm | |
| Body Length or Diameter | 12.95 Mm | |
| Housing | Plastic | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 24 | |
| Operating Current-Max | 1.7 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | Spi Interface | |
| Output Range | 0.66-2.64v | |
| Output Type | Digital Voltage | |
| Package Shape/Style | Rectangular | |
| Port Type | Barbless | |
| Pressure Range-Max | 23.2 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Absolute | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |