-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-RSDT27NSTLCT-ND
|
DigiKey | TVS DIODE 22VWM LPDS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
971 In Stock |
|
$0.8125 / $1.9400 | Buy Now |
DISTI #
RSDT27NSTL
|
Avnet Americas | TVS Diode Single Dual Anode Uni-Direction 22V 3.6KW 3-Pin SC-83 Emboss T/R - Tape and Reel (Alt: RSDT27NSTL) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8450 / $0.9620 | Buy Now |
DISTI #
755-RSDT27NSTL
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive Grade, <a href=""-pdf-datasheets-RSDT27NS_Characteristic deta.pdf"" target=""_blank"">Characteristic Delta<-a> RoHS: Compliant | 960 |
|
$0.8400 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8560 | Buy Now |
|
Quest Components | 798 |
|
$1.3110 / $3.4960 | Buy Now | |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 1000-Authorized Distributor |
|
$0.7300 / $1.1700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 998 |
|
$0.8740 / $2.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSDT27NSTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSDT27NSTL
ROHM Semiconductor
Trans Voltage Suppressor Diode, 3600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-83, TO-263S, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-11-22 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 24 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 3600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RSDT27NSTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSDT27NSTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSDT27NSFHTL | Trans Voltage Suppressor Diode, 3600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, TO-263AB, SC-83, TO-263S, 3/2 PIN | ROHM Semiconductor | RSDT27NSTL vs RSDT27NSFHTL |