| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RSF3JA1R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RSF3JB1R00 vs RSF3JA1R00 |
| PRSF3JA1R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 800V, 5% +/-Tol, -200,200ppm/Cel, | RSF3JB1R00 vs PRSF3JA1R00 |
| RSF3JT1R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RSF3JB1R00 vs RSF3JT1R00 |
Part Details for RSF3JB1R00 by SEI Stackpole Electronics Inc
Results Overview of RSF3JB1R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF3JB1R00 Information
RSF3JB1R00 by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF3JB1R00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RSF3JB1R00-ND
|
DigiKey | RES 1 OHM 5% 3W AXIAL Min Qty: 15000 Container: Bulk |
0 Bulk |
|
$0.1771 | Buy Now |
|
DISTI #
708-RSF3JB1R00
|
Mouser Electronics | Metal Oxide Resistors RES, MO, 3W, 1 ohm, 5% RoHS: Compliant | 0 |
|
$0.1910 / $0.1920 | Order Now |
|
|
Onlinecomponents.com | General Purpose Metal Oxide Resistor - 1 ohm ±0.1% - 3W - ±200ppm/°C - Axial Thru Hole - Bulk COO: Taiwan RoHS: Compliant | 0 |
|
$0.1494 / $0.1742 | Buy Now |
|
|
NAC | RESISTOR, MO, 3W, 1 ohm, 5% - Metal Oxide Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1650 / $0.2880 | Buy Now |
US Tariff Estimator: RSF3JB1R00 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RSF3JB1R00 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RSF3JB1R00 Part Data Attributes
|
|
RSF3JB1R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSF3JB1R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Flameproof | |
| Construction | Tubular | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 35 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 6 Mm | |
| Package Length | 17.5 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 800 V |
Alternate Parts for RSF3JB1R00
This table gives cross-reference parts and alternative options found for RSF3JB1R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF3JB1R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.