Part Details for RSF58Y100RC by Cynergy3 Components
Results Overview of RSF58Y100RC by Cynergy3 Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSF58Y100RC Information
RSF58Y100RC by Cynergy3 Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSF58Y100RC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49Y1209
|
Newark | Float Switch, Liquid, Spst-No/Nc, 0.6A, Operating Pressure Max:-, Sensor Body Material:Pp (Polypropylene), Output Current:600Ma, Product Range:-, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Yes |Sensata/cynergy3 RSF58Y100RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 292 |
|
$24.8400 | Buy Now |
|
|
Onlinecomponents.com | Vert, SPNO 25VA, PP, 1 metre PVC 16/0.2 wires, Nitrile seal COO: China RoHS: Compliant | 0 |
|
$21.1600 / $25.9800 | Buy Now |
|
DISTI #
RSF58Y100RC
|
TME | Sensor: liquid level, -20÷100°C, OUT: SPST-NO, cables, 0.6A, 240VAC Min Qty: 1 | 3 |
|
$23.2400 / $25.5700 | Buy Now |
|
DISTI #
000000000006096690
|
Sager | Liquid Level Sensors LLS Min Qty: 1 | 0 |
|
$23.6900 / $26.8500 | Buy Now |