Part Details for RSFBLHMH by Taiwan Semiconductor
Overview of RSFBLHMH by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSFBLHMH
RSFBLHMH CAD Models
RSFBLHMH Part Data Attributes
|
RSFBLHMH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFBLHMH
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFBLHMH
This table gives cross-reference parts and alternative options found for RSFBLHMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFBLHMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFBLHRTG | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFBLHMH vs RSFBLHRTG |
RSFBLHRF | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFBLHMH vs RSFBLHRF |
05E2L | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFBLHMH vs 05E2L |
B05100WS-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Viking Tech Corp | RSFBLHMH vs B05100WS-F |
05E2-W | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFBLHMH vs 05E2-W |
RS1001FL | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | RSFBLHMH vs RS1001FL |
FM05100-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RSFBLHMH vs FM05100-MH1 |
05F2 | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFBLHMH vs 05F2 |
RSFBLHR3G | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFBLHMH vs RSFBLHR3G |
FM05100-MH1-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | RSFBLHMH vs FM05100-MH1-H |