| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RSMF3JT160K | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL OXIDE FILM, 3W, 5%, 200ppm, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RSMF3JB160K vs RSMF3JT160K |
| RSMF3JA160K | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL OXIDE FILM, 3W, 5%, 200ppm, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RSMF3JB160K vs RSMF3JA160K |
Part Details for RSMF3JB160K by SEI Stackpole Electronics Inc
Results Overview of RSMF3JB160K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSMF3JB160K Information
RSMF3JB160K by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RSMF3JB160K by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RSMF3JB160K Part Data Attributes
|
|
RSMF3JB160K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF3JB160K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 160000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Flameproof | |
| Construction | Tubular | |
| Lead Diameter | 0.75 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 235 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5.5 Mm | |
| Package Length | 15 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 160000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 500 V |
Alternate Parts for RSMF3JB160K
This table gives cross-reference parts and alternative options found for RSMF3JB160K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSMF3JB160K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.