Part Details for RSS 6T-1/S90/S771/S1505 by TURCK Inc
Results Overview of RSS 6T-1/S90/S771/S1505 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSS 6T-1/S90/S771/S1505 Information
RSS 6T-1/S90/S771/S1505 by TURCK Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8638PSS1505LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 15 A, >200 Cycles | |
| 8638PPS1505LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 15 A, >200 Cycles | |
| TPS77115DGK | Texas Instruments | Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-VSSOP -40 to 125 |
Price & Stock for RSS 6T-1/S90/S771/S1505
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37Y0204
|
Newark | Ceu |Turck RSS 6T-1/S90/S771/S1505 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6000 | Buy Now |
|
|
Neutron USA | Cordset, M12 Male Straight, 6 Wire, Shielded, 1m, TPU, Black, U-63925 | 23 |
|
$64.8600 | Buy Now |