-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSVS1921BK1 by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18C0644
|
Newark | Vented Sliding Shelf, 2.68In, Steel, Rack U Height:1U, External Width - Metric:480Mm, External Depth - Metric:533Mm, For Use With:Standard 19" Rack Cabinets, External Width - Imperial:18.9", External Depth - Imperial:21" Rohs Compliant: Yes |Hammond RSVS1921BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$143.0000 / $170.0100 | Buy Now |
|
DISTI #
HM1609-ND
|
DigiKey | SHELF SLIDE 21X16.6X1.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
123 In Stock |
|
$143.0000 / $170.0200 | Buy Now |
|
DISTI #
546-RSVS1921BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories Pullout Vented Shelf RoHS: Compliant | 14 |
|
$142.9900 / $169.9400 | Buy Now |
|
DISTI #
70166798
|
RS | SHELF, SLIDING, 19 IN., 21 IN., VENTED, STEEL, 14 GA., BLACK TEXTURED Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.7200 / $173.3900 | RFQ |
|
|
Onlinecomponents.com | rack - pullout vented shelf COO: Canada RoHS: Compliant | 148 Factory Stock |
|
$143.3500 / $150.0000 | Buy Now |
|
|
Powell Electronics | PULLOUT 19" SHELF - VENTED 21" Min Qty: 1 | 100 |
|
$144.2300 / $161.5400 | Buy Now |
|
|
Master Electronics | rack - pullout vented shelf COO: Canada RoHS: Compliant | 148 Factory Stock |
|
$143.3500 / $150.0000 | Buy Now |
|
|
Neutron USA | Racks & Rack Cabinet Accessories Pullout Vented Shelf | 50 |
|
$339.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy