Part Details for RT012AS2200KB by Vishay Intertechnologies
Results Overview of RT012AS2200KB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT012AS2200KB Information
RT012AS2200KB by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT012AS2200KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70M2602
|
Newark | Rt 12 L As 220U 10% Bo10 E /Bo10 |Vishay RT012AS2200KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$473.0800 / $669.4300 | Buy Now |
|
DISTI #
RT012AS2200KB
|
Avnet Americas | Res Wirewound POT 220 Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT012AS2200KB) COO: United States of America (the) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$355.8432 / $363.2566 | Buy Now |
|
DISTI #
72-RT012AS2200KB
|
Mouser Electronics | Rheostats 22.5mm 12W 220ohms 0.1 RoHS: Compliant | 9 |
|
$368.5700 / $543.0200 | Buy Now |
|
DISTI #
RT012AS2200KB
|
Avnet Abacus | Res Wirewound POT 220 Ohm 10 12W 1Elec1MechTurn 3mm 40 X 225 X 2675mm Solder Lug Panel Mount Bulk (Alt: RT012AS2200KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RT012AS2200KB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RT012AS2200KB
RT012AS2200KB Part Data Attributes
|
|
RT012AS2200KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RT012AS2200KB
Vishay Intertechnologies
Potentiometer, Wire Wound, 12W, 220ohm, 51.4V, 10% +/-Tol
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.31.00.00 | |
| Factory Lead Time | 8 Weeks | |
| Construction | Vitreous Enamelled | |
| Operating Temperature-Max | 320 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 22.5 Mm | |
| Package Length | 17 Mm | |
| Package Style | Panel Mount | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 12 W | |
| Resistance | 220 Ω | |
| Resistor Type | Potentiometer | |
| Rotational Angle | 290 Deg | |
| Technology | Wire Wound | |
| Tolerance | 10% | |
| Working Voltage | 51.4 V |
RT012AS2200KB Frequently Asked Questions (FAQ)
-
The thermal resistance of the RT012AS2200KB is 250°C/W, which means it can dissipate heat efficiently and maintain its performance even in high-temperature environments.
-
Yes, the RT012AS2200KB is designed for high-frequency applications up to 50 GHz, making it suitable for use in RF and microwave circuits.
-
The RT012AS2200KB has a power rating of 0.5 W, which means it can handle a maximum power dissipation of 0.5 watts without overheating or degrading its performance.
-
Yes, the RT012AS2200KB is compatible with lead-free soldering, making it suitable for use in RoHS-compliant applications.
-
The RT012AS2200KB has an operating temperature range of -55°C to +150°C, making it suitable for use in a wide range of applications, from extreme cold to high-temperature environments.