Part Details for RT012AS2700KB by Vishay Intertechnologies
Results Overview of RT012AS2700KB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT012AS2700KB Information
RT012AS2700KB by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT012AS2700KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70M2609
|
Newark | Rt 12 L As 270U 10% Bo10 E /Bo10 |Vishay RT012AS2700KB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.4200 / $411.0800 | Buy Now |
|
DISTI #
RT012AS2700KB
|
Avnet Americas | Res Wirewound POT 270 Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk - Boxed Product (Development Kits) (Alt: RT012AS2700KB) COO: United States of America (the) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$387.0048 / $395.0674 | Buy Now |
|
DISTI #
RT012AS2700KB
|
Avnet Abacus | Res Wirewound POT 270 Ohm 10 12W 1Elec1MechTurn 3mm 40 X 225 X 2675mm Solder Lug Panel Mount Bulk (Alt: RT012AS2700KB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |