Part Details for RT0201D76R825PPM by Synton-Tech Corp
Overview of RT0201D76R825PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0201D76R825PPM
RT0201D76R825PPM CAD Models
RT0201D76R825PPM Part Data Attributes:
|
RT0201D76R825PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0201D76R825PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RT0201D76R825PPM
This table gives cross-reference parts and alternative options found for RT0201D76R825PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0201D76R825PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DPC3Z76R8N | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RT0201D76R825PPM vs AR01DPC3Z76R8N |
RN02D76R8CT10-25 | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | RT0201D76R825PPM vs RN02D76R8CT10-25 |
RN73F1HB76R8D | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | RT0201D76R825PPM vs RN73F1HB76R8D |
AR01DTRC3Z76R8 | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RT0201D76R825PPM vs AR01DTRC3Z76R8 |
CPF0201D76R8E | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | RT0201D76R825PPM vs CPF0201D76R8E |
RN73F1H76R8D | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | MERITEK Electronics Corporation | RT0201D76R825PPM vs RN73F1H76R8D |
AR020176R8+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, 0201, | SRT Resistor Technology Gmbh | RT0201D76R825PPM vs AR020176R8+-0.5%TCR25 |
AR01DPC3Z76R8 | Fixed Resistor, Thin Film, 0.0313W, 76.8ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RT0201D76R825PPM vs AR01DPC3Z76R8 |